Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $30.410 |
| 25+ | $29.200 |
| 50+ | $27.980 |
| 100+ | $26.760 |
| 250+ | $25.550 |
Price for:Each
Minimum: 1
Multiple: 1
$30.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoHT-236H
Newark Part No.69C1032
Technical Datasheet
Crimp Tool TypeRatchet
For Use With22-10AWG Insulated Terminals & Splices
Product Range-
SVHCTo Be Advised
Product Overview
The HT-236H from Duratool is a ratchet crimping tool. This tool is used to crimp 22AWG to 10AWG insulated terminals.
- Length of 8.7inch (220mm)
- Weight of 500g
- Middle carbon steel frame
- Crimper is made of off-wax
- Black oxide finished with hardened
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial, Hobby & Education
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
-
For Use With
22-10AWG Insulated Terminals & Splices
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
