Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoD03064Copy
Newark Part No.59Y6942
Product RangeMulticomp Pro Crimp Tools
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.640 |
| 5+ | $17.930 |
| 10+ | $17.210 |
Price for:Each
Minimum: 1
Multiple: 1
$18.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoD03064Copy
Newark Part No.59Y6942
Product RangeMulticomp Pro Crimp Tools
Technical Datasheet
Length207.5mm
Product RangeMulticomp Pro Crimp Tools
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Crimper for RG59 oval / hex type F connector.
- Crimper for RG6 hex type F connector.
- Cutter for copper-clad steel wire.
- Stripper with stripping length guide.
- Strips cables by 2 steps for center core at 1/4"or 5/16" length and outer jacket at 1/4"length.
- Stripping replacement blade is available.
Applications
Cable & Wire Protection, Routing, RF Communications, Broadcast, Telecom, Industrial, Hobby & Education, Instrumentation
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Length
207.5mm
Product Range
Multicomp Pro Crimp Tools
For Use With
Oval/Hex type F Connectors with RG59 & RG6 Coaxial Cables
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
