Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoD00833Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.08P4699
Your Part Number
37 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $67.200 |
| 10+ | $65.580 |
| 25+ | $63.970 |
| 100+ | $62.350 |
Price for:Each
Minimum: 1
Multiple: 1
$67.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoD00833Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.08P4699
Technical Datasheet
Tweezer TypeESD Safe
Tweezer Tip Type-
Overall Length110mm
Overall Length110mm
Tip StyleStyle 5
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product Range-
SVHCTo Be Advised
Product Overview
The D00833 is a 115mm black type-5.SA Fine Tip Tweezers made of anti-magnetic anti-acid stainless steel with ESD polyester epoxy coating. Specifically intended for a smooth handling and positioning of most SMD components.
- Accurate symmetry and balance
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Warnings
ESD sensitive device, take proper precaution while handling the device.
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Tweezer Type
ESD Safe
Overall Length
110mm
Tip Style
Style 5
Tweezer Tip Material
Stainless Steel Tip
SVHC
To Be Advised
Tweezer Tip Type
-
Overall Length
110mm
Tweezer Body Material
Stainless Steel Body
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
