Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoD00596Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.74M0914
Product RangeDuratool - Metric Hex Key Sets
Also Known AsGTIN UPC EAN: 5051259006140
Your Part Number
564 In Stock
135 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.740 |
| 50+ | $14.420 |
| 100+ | $14.100 |
| 250+ | $13.790 |
| 500+ | $13.470 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$14.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00596Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.74M0914
Product RangeDuratool - Metric Hex Key Sets
Also Known AsGTIN UPC EAN: 5051259006140
Technical Datasheet
Kit Contents1.27mm, 1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm, 4.5mm, 5mm, 5.5mm, 6mm, 8mm, 10mm Hex Keys
Product RangeDuratool - Metric Hex Key Sets
SVHCTo Be Advised
Product Overview
- High quality chrome vanadium steel, metric and imperial hexagonal keys
- Extra-long arm for deep insertions of hex nuts or screws
- Chamfered ball point end on one side allows user to work at angles up to 25°
- 1.27 x 60, 1.5 x 65, 2 x 75, 2.5 x 85, 3 x 90, 3.5 x 95, 4 x 100mm
- 4.5 x 110, 5 x 110, 5.5 x 120, 6 x 130, 8 x 150 and 10 x 165mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Notes
Sizes = Hex Size x Long Length
Technical Specifications
Kit Contents
1.27mm, 1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm, 4.5mm, 5mm, 5.5mm, 6mm, 8mm, 10mm Hex Keys
SVHC
To Be Advised
Product Range
Duratool - Metric Hex Key Sets
Technical Docs (1)
Alternatives for D00596
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
