Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoD00480Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.74M0809
Product RangeDuratool - Jober Drill Bits
Also Known AsGTIN UPC EAN: 5051259004986
Your Part Number
22 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.180 |
| 25+ | $1.990 |
| 50+ | $1.860 |
| 100+ | $1.670 |
| 250+ | $1.480 |
Price for:Each
Minimum: 1
Multiple: 1
$2.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00480Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.74M0809
Product RangeDuratool - Jober Drill Bits
Also Known AsGTIN UPC EAN: 5051259004986
Technical Datasheet
Drill Bit Size Metric5mm
Drill Bit Size Imperial-
Effective Length52mm
Overall Length86mm
Overall Length86mm
Product RangeDuratool - Jober Drill Bits
SVHCNo SVHC (17-Jan-2023)
Product Overview
- HSS - Ground to DIN338
- Black oxide M1 material
- 118° standard point
- For metal, wood and plastic
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Drill Bit Size Metric
5mm
Effective Length
52mm
Overall Length
86mm
SVHC
No SVHC (17-Jan-2023)
Drill Bit Size Imperial
-
Overall Length
86mm
Product Range
Duratool - Jober Drill Bits
Technical Docs (1)
Alternatives for D00480
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
