Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No22-24115
Newark Part No.76X0326
Product RangeMulticomp PRO Weather Proof Cases
Technical Datasheet
422 In Stock
400 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.460 |
Price for:Each
Minimum: 1
Multiple: 1
$33.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No22-24115
Newark Part No.76X0326
Product RangeMulticomp PRO Weather Proof Cases
Technical Datasheet
Carrying Case MaterialPP (Polypropylene)
External Height470mm
External Width357mm
External Depth176mm
Product RangeMulticomp PRO Weather Proof Cases
SVHCNo SVHC (17-Jan-2023)
Product Overview
This Equipment Case is waterproof box with foam
- 18" black tactical weatherproof case
- Built-in o-ring with secure latches prevent water and moisture damage to contents
- Padlock compatible for additional security
- Built-in pressure relief valve
- High density polymer provides outstanding strength and corrosion resistance
- Durable equipment case with maximum shock protection
- Duratool products are rated 4.1 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
Applications
Mechanical, Safety, Industrial, Military, Utilities
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Width
357mm
Product Range
Multicomp PRO Weather Proof Cases
External Height
470mm
External Depth
176mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate