Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURAKOOL
Manufacturer Part NoG8Z-003
Newark Part No.29C6579
Your Part Number
Technical Datasheet
No Longer Available
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Overview
The G8Z-003 is a 9° Tilt and Position Switch. Liquid mercury contact are impervious to external contaminants. Superior performance over conventional contacts. Switch "make" when the electrode is tilted below horizontal and "break" when tilted above horizontal, total travel from "make" to "break" is the maximum included angle.
- Mercury to mercury contact
- Silicone insulated
- 1000W Tungsten lamp
- 3Ω Contact resistance
- Ring terminal
Applications
Industrial, Automotive
Technical Specifications
Supply Voltage DC Min
-
Sensor Body Material
-
Output Current
8A
SVHC
To Be Advised
Supply Voltage DC Max
-
Beam Angle
9°
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ