Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURAKOOL
Manufacturer Part NoDM84-2012-35-1024
Newark Part No.78M6764
Product RangeDM84 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 10+ | $7.650 |
| 25+ | $7.390 |
| 50+ | $6.790 |
| 100+ | $6.400 |
| 250+ | $5.870 |
| 500+ | $5.430 |
| 1000+ | $5.170 |
Price for:Each
Minimum: 20
Multiple: 20
$153.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURAKOOL
Manufacturer Part NoDM84-2012-35-1024
Newark Part No.78M6764
Product RangeDM84 Series
Technical Datasheet
Contact ConfigurationDPST
Coil Voltage24VDC
Contact Current8A
Product RangeDM84 Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Relay TypePower - General Purpose
Contact Voltage VDC24V
Contact MaterialSilver Nickel
Coil Resistance1.44kohm
SVHCNo SVHC (15-Jan-2018)
Product Overview
The DM84 series general purpose Industrial Relay with cadmium-free contacts. it is suitable for PCB and plug-in sockets.
- AC and DC coils
- Recyclable
- 5000V/10mm Reinforced insulation
Applications
Industrial
Technical Specifications
Contact Configuration
DPST
Contact Current
8A
Relay Mounting
Socket
Contact Voltage VAC
250V
Relay Type
Power - General Purpose
Contact Material
Silver Nickel
SVHC
No SVHC (15-Jan-2018)
Coil Voltage
24VDC
Product Range
DM84 Series
Coil Type
-
Relay Terminals
Quick Connect
Contact Voltage VDC
24V
Coil Resistance
1.44kohm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate