Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Overview
The A1B-003 is an Insulated Tilt Switch with PBT case (30% glass filled), NO/NC/SPST/mount dependent form, ring terminal and 20AWG silicone lead wire. This A1 series hermetically sealed switch "make" when the electrode is tilted below horizontal and "break" when tilted above horizontal.
- Mercury-to-metal
- #8 Machine screw size
- Non-mercury
- Low contact resistance
- Long life
- 200Ω Maximum initial contact resistance
- -38 to 105°C Operating temperature
Applications
Sensing & Instrumentation
Technical Specifications
Sensor Body Material
-
Output Current
100mA
Product Range
-
Beam Angle
12°
Switching Voltage
120VAC
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate