Print Page
No Longer Available
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerDURAKOOL
Manufacturer Part No1035A24AC
Newark Part No.24C1554
Product Range35 Series
Technical Datasheet
Product Range35 Series
Contact ConfigurationSPST-NO
Coil Voltage24VAC
Contact Current35A
Relay MountingPanel Mount
Relay TerminalsScrew
Contact Voltage VAC600V
Contact Voltage VDC240V
Coil Resistance40ohm
Breakover Voltage Min2kV
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 1035A24AC is a 1-pole Mercury Displacement Relay with top connector negative. The normally-open is economical, special purpose contactor developed to handle resistive loads over millions of switching cycles. It has been used successfully in commercial cooking equipment and many more applications. The liquid contact action of mercury switching is far superior to conventional mechanical contactor offering significantly longer life. The gold label contactor operates dependably in harsh industrial/commercial environments without special protection and does not require sophisticated equipment for troubleshooting.
- 90ms Release and 70ms operate maximum time
Applications
Industrial
Technical Specifications
Product Range
35 Series
Coil Voltage
24VAC
Relay Mounting
Panel Mount
Contact Voltage VAC
600V
Coil Resistance
40ohm
SVHC
No SVHC (15-Jan-2018)
Contact Configuration
SPST-NO
Contact Current
35A
Relay Terminals
Screw
Contact Voltage VDC
240V
Breakover Voltage Min
2kV
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ