Print Page
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.970 |
| 10+ | $6.630 |
| 25+ | $6.260 |
| 50+ | $5.890 |
| 100+ | $5.620 |
| 250+ | $5.120 |
| 500+ | $4.640 |
| 1000+ | $4.480 |
Price for:Pack of 2
Minimum: 6
Multiple: 6
$41.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURACELL
Manufacturer Part NoMN9100B2PK
Newark Part No.65W8059
Product RangeMN Series
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeN
Battery TechnologyAlkaline
External Diameter12mm
Battery Capacity800mAh
External Height30.2mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity2
External Width-
Battery Type / SizeN
External Depth-
Weight9g
Battery IEC CodeLR1
Battery NEDA Code910A
Battery Compliance-
Product RangeMN Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
The MN9100B2PK is a N 1.5V Non-rechargeable Battery features an alkaline technology, raised positive and flat negative terminals. Power and reliability for important devices like key fobs, car alarm, GPS trackers, medical devices, security equipment and child locators.
- 420mΩ at 1kHz Nominal internal impedance
- -20 to 54°C Operating temperature range
Applications
Portable Devices, Security, Medical
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
Battery Capacity
800mAh
Battery Terminals
Raised Positive and Flat Negative
External Width
-
External Depth
-
Battery IEC Code
LR1
Battery Compliance
-
SVHC
No SVHC (25-Jun-2020)
Battery Size Code
N
External Diameter
12mm
External Height
30.2mm
Pack Quantity
2
Battery Type / Size
N
Weight
9g
Battery NEDA Code
910A
Product Range
MN Series
Technical Docs (1)
Alternatives for MN9100B2PK
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate

