Print Page
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $21.800 |
| 5+ | $19.740 |
| 10+ | $19.290 |
| 25+ | $18.840 |
| 50+ | $17.850 |
| 100+ | $16.060 |
| 250+ | $14.890 |
Price for:Pack of 8
Minimum: 1
Multiple: 1
$21.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURACELL
Manufacturer Part NoMN2400B8Z
Newark Part No.67W2549
Product RangeMN Series
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeAAA
Battery TechnologyAlkaline
External Diameter10.5mm
Battery Capacity1.15Ah
External Height44.5mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity8
External Width-
External Depth-
Battery Type / SizeAAA
Weight11g
Battery IEC CodeLR03
Battery NEDA Code24A
Battery Compliance-
Product RangeMN Series
SVHCNo SVHC (25-Jun-2020)
Alternatives for MN2400B8Z
4 Products Found
Product Overview
The MN2400B8Z is a non-rechargeable Alkaline-manganese-dioxide Battery with raised positive and flat negative terminals.
- -20 to 54°C Operating temperature range
Applications
Power Management
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
Battery Capacity
1.15Ah
Battery Terminals
Raised Positive and Flat Negative
External Width
-
Battery Type / Size
AAA
Battery IEC Code
LR03
Battery Compliance
-
SVHC
No SVHC (25-Jun-2020)
Battery Size Code
AAA
External Diameter
10.5mm
External Height
44.5mm
Pack Quantity
8
External Depth
-
Weight
11g
Battery NEDA Code
24A
Product Range
MN Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT

