Print Page
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 10+ | $11.780 |
| 25+ | $10.840 |
| 50+ | $9.890 |
| 100+ | $8.940 |
| 250+ | $7.900 |
Price for:Pack of 4
Minimum: 18
Multiple: 18
$212.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURACELL
Manufacturer Part NoMN2400B4Z
Newark Part No.65W8057
Product RangeMN Series
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeAAA
Battery TechnologyAlkaline
Battery Capacity1.15Ah
External Diameter10.5mm
Battery TerminalsRaised Positive and Flat Negative
External Height44.5mm
Pack Quantity4
External Width-
Battery Type / SizeAAA
External Depth-
Weight11g
Battery IEC CodeLR03
Battery NEDA Code24A
Battery Compliance-
Product RangeMN Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
The MN2400B4Z is a non-rechargeable Alkaline-manganese-dioxide Battery with raised positive and flat negative terminals.
- -20 to 54°C Operating temperature range
Applications
Power Management
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
External Diameter
10.5mm
External Height
44.5mm
External Width
-
External Depth
-
Battery IEC Code
LR03
Battery Compliance
-
SVHC
No SVHC (25-Jun-2020)
Battery Size Code
AAA
Battery Capacity
1.15Ah
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
4
Battery Type / Size
AAA
Weight
11g
Battery NEDA Code
24A
Product Range
MN Series
Technical Docs (1)
Alternatives for MN2400B4Z
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT

