Print Page
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 10+ | $11.820 |
| 25+ | $10.890 |
| 50+ | $9.960 |
| 100+ | $8.980 |
| 250+ | $7.960 |
Price for:Each
Minimum: 12
Multiple: 12
$141.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURACELL
Manufacturer Part NoMN1604B1Z
Newark Part No.65W8053
Product RangeMN Series
Technical Datasheet
Battery Voltage9V
Battery Size Code9V
Battery TechnologyAlkaline
External Diameter-
Battery Capacity580mAh
Battery TerminalsSnap Contact
External Height46.4mm
External Width26.5mm
Pack Quantity1
External Depth17.5mm
Battery Type / Size9V
Weight45g
Battery IEC Code6LR61
Battery NEDA Code1604A
Battery Compliance-
Product RangeMN Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
The MN1604B1Z is a 9V Non-rechargeable Battery features an alkaline technology with manganese dioxide construction. It features Duralock Power Preserve™ technology that locks in power for up to 10 years in storage. It also features miniature snap contact terminals. It has longer service life, lower operating expenses and an increase in productivity due to less man hours replacing the battery.
- Mercury-free formula - No disposal issues
- -20 to 54°C Operating temperature range
Applications
Power Management
Technical Specifications
Battery Voltage
9V
Battery Technology
Alkaline
Battery Capacity
580mAh
External Height
46.4mm
Pack Quantity
1
Battery Type / Size
9V
Battery IEC Code
6LR61
Battery Compliance
-
SVHC
No SVHC (25-Jun-2020)
Battery Size Code
9V
External Diameter
-
Battery Terminals
Snap Contact
External Width
26.5mm
External Depth
17.5mm
Weight
45g
Battery NEDA Code
1604A
Product Range
MN Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT

