Print Page
No Longer Available
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerDURACELL
Manufacturer Part NoDL2025BPK
Newark Part No.65W8013
Product RangeDL Series
Technical Datasheet
Battery Voltage3V
Battery Size Code2025
Battery TechnologyLithium Manganese Dioxide
Battery Capacity160mAh
External Diameter20mm
External Height2.5mm
Battery TerminalsPressure Contact
Pack Quantity1
External Width-
External Depth-
Battery Type / SizeCoin Cell
Weight2.2g
Battery IEC CodeCR2025
Battery NEDA Code5003LC
Battery Compliance-
Product RangeDL Series
SVHC1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME)
Product Overview
The DL2025BPK is a Non-rechargeable Battery features a lithium manganese dioxide technology with pressure contact terminals.
Applications
Power Management, Security
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
External Diameter
20mm
Battery Terminals
Pressure Contact
External Width
-
Battery Type / Size
Coin Cell
Battery IEC Code
CR2025
Battery Compliance
-
SVHC
1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME)
Battery Size Code
2025
Battery Capacity
160mAh
External Height
2.5mm
Pack Quantity
1
External Depth
-
Weight
2.2g
Battery NEDA Code
5003LC
Product Range
DL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
Product traceability

