Print Page
No Longer Available
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerDURACELL
Manufacturer Part NoDL1620BPK
Newark Part No.65W8011
Product RangeDL Series
Technical Datasheet
Battery Voltage3V
Battery Size CodeCoin Cell
Battery TechnologyLithium Manganese Dioxide
Battery Capacity68mAh
External Diameter16mm
Battery TerminalsPressure Contact
External Height2mm
External Width-
Pack Quantity1
External Depth-
Battery Type / SizeCoin Cell
Weight-
Battery IEC CodeCR1620
Battery NEDA Code5009LC
Battery Compliance-
Product RangeDL Series
SVHC1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME)
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
External Diameter
16mm
External Height
2mm
Pack Quantity
1
Battery Type / Size
Coin Cell
Battery IEC Code
CR1620
Battery Compliance
-
SVHC
1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME)
Battery Size Code
Coin Cell
Battery Capacity
68mAh
Battery Terminals
Pressure Contact
External Width
-
External Depth
-
Weight
-
Battery NEDA Code
5009LC
Product Range
DL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ