New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Passive Components
                                                                                                    3. Capacitors
                                                                                                    4. Film Capacitors
                                                                                                    5. Motor Run Capacitors
                                                                                                    Print Page

                                                                                                    4.16.10.08.64

                                                                                                    FILM CAPACITOR, 5UF, 450VAC, CAN

                                                                                                    DUCATI
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    DUCATI 4.16.10.08.64
                                                                                                    ManufacturerDUCATI
                                                                                                    Manufacturer Part No4.16.10.08.64
                                                                                                    Newark Part No.05M2904
                                                                                                    Product Range4.16.10 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    32 In Stock

                                                                                                    Need more?

                                                                                                    4 Delivery in 1-3 Business Days(US stock)
                                                                                                    28 Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$6.740
                                                                                                    10+$6.080
                                                                                                    25+$5.680
                                                                                                    50+$5.300
                                                                                                    100+$4.800
                                                                                                    500+$4.430
                                                                                                    1000+$3.930
                                                                                                    2500+$3.690
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $6.74
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    DUCATI
                                                                                                    ManufacturerDUCATI
                                                                                                    Manufacturer Part No4.16.10.08.64
                                                                                                    Newark Part No.05M2904
                                                                                                    Product Range4.16.10 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Dielectric TypeMetallized PP
                                                                                                    Capacitor Case / PackageCan
                                                                                                    Capacitance5µF
                                                                                                    Capacitance Tolerance± 5%
                                                                                                    Capacitor Mounting-
                                                                                                    Voltage(AC)450V
                                                                                                    Capacitor TerminalsQuick Connect
                                                                                                    Lead Spacing14.4mm
                                                                                                    dv/dt Rating20V/µs
                                                                                                    Product Diameter28mm
                                                                                                    Product Height55mm
                                                                                                    Product Range4.16.10 Series
                                                                                                    Operating Temperature Min-25°C
                                                                                                    Operating Temperature Max70°C
                                                                                                    SVHCNo SVHC (19-Jan-2021)

                                                                                                    Product Overview

                                                                                                    The 4.16.10.08.64 is a metalized polypropylene Film Capacitor with snap-in terminals. The dielectric is polypropylene film, the electrodes consist of an extremely thin metal coating obtained by vacuum evaporation. Case and cover are made with self-extinguishing plastic material, the capacitive element is sealed with polyurethane resin.

                                                                                                    • Low losses non-inductive winding
                                                                                                    • Self-healing property avoiding short circuits
                                                                                                    • Small size and limited weight
                                                                                                    • No leakage risk
                                                                                                    • Class-P0 safety protection

                                                                                                    Technical Specifications

                                                                                                    Dielectric Type

                                                                                                    Metallized PP

                                                                                                    Capacitance

                                                                                                    5µF

                                                                                                    Capacitor Mounting

                                                                                                    -

                                                                                                    Capacitor Terminals

                                                                                                    Quick Connect

                                                                                                    dv/dt Rating

                                                                                                    20V/µs

                                                                                                    Product Height

                                                                                                    55mm

                                                                                                    Operating Temperature Min

                                                                                                    -25°C

                                                                                                    SVHC

                                                                                                    No SVHC (19-Jan-2021)

                                                                                                    Capacitor Case / Package

                                                                                                    Can

                                                                                                    Capacitance Tolerance

                                                                                                    ± 5%

                                                                                                    Voltage(AC)

                                                                                                    450V

                                                                                                    Lead Spacing

                                                                                                    14.4mm

                                                                                                    Product Diameter

                                                                                                    28mm

                                                                                                    Product Range

                                                                                                    4.16.10 Series

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for 4.16.10.08.64

                                                                                                    3 Products Found

                                                                                                    Associated Products

                                                                                                    7 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (19-Jan-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.