128 x 128 Graphic OLED Displays :
3 Products FoundFind a huge range of 128 x 128 Graphic OLED Displays at Newark Electronics. We stock a wide range of Graphic OLED Displays, such as 128 x 64 Pixels, 256 x 64 Pixels, 128 x 32 Pixels & 128 x 64 Graphic OLED Displays from the worlds top manufacturers including: Midas Displays & 4D Systems
View
Buyer
Engineer
Manufacturer
Resolution
Display Appearance
Logic Voltage
Interface Type
Module Size
Operating Temperature Min
Operating Temperature Max
Display Construction
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $40.790 5+ $38.920 10+ $37.030 25+ $35.110 64+ $33.040 More Pricing... | 128 x 128 | RGB | 2.8V | Parallel, SPI | 33.8mm x 34mm | -30°C | 70°C | TAB | MCOT128 | ||||||
MIDAS DISPLAYS | Each | 1+ $14.050 10+ $13.140 30+ $12.760 60+ $11.520 105+ $10.850 More Pricing... | 128 x 128 | White on Black | 3V | - | 25.9mm x 30.1mm | -40°C | 80°C | COG | - | |||||
Each | 1+ $61.760 5+ $60.340 10+ $58.910 25+ $58.190 50+ $57.480 More Pricing... | 128 x 128 | RGB | 5V | - | 33.5mm x 33.5mm | -40°C | 70°C | Module | - | ||||||