Print Page
Image is for illustrative purposes only. Please refer to product description.

55 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.960 |
| 10+ | $3.830 |
| 25+ | $3.710 |
| 50+ | $3.620 |
| 100+ | $3.510 |
| 250+ | $3.420 |
| 500+ | $3.320 |
| 1000+ | $3.240 |
Price for:Each
Minimum: 1
Multiple: 1
$3.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPM HEXSEAL
Manufacturer Part No75101
Newark Part No.49H4512
Technical Datasheet
Internal Diameter0.25"
External Diameter0.5"
Fastener MaterialStainless Steel
Thread Size - Metric-
Fastener Plating-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 75101 is a #10 Self-Sealing Washer with a silicone rubber section, molded and bonded to a stainless steel formed washer. The SEELOC® self-sealing washer is designed to seal out air, water, lubricants and other liquid or gaseous contaminants. This washer is designed for use with regular screws, bolts or studs for sealing panels and enclosures having large or irregular clearance holes or slots and can also be used to seal openings of protruded mounting holes. Upon tightening a seal is formed within the shank and threaded surface of the fastener as well as around the periphery of the washer face.
- Positive sealing under vacuum or pressure
- Install like a conventional washer
- Reusable and compatible with all surface finishes
- Metal-to-metal contact assures fastening integrity
- Uniform, high-strength design - Exceeds 100PSI internal and external
- IP66/IP68 Protection rating
Applications
Industrial
Technical Specifications
Internal Diameter
0.25"
Fastener Material
Stainless Steel
Fastener Plating
-
SVHC
No SVHC (17-Jan-2023)
External Diameter
0.5"
Thread Size - Metric
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate