Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZXMN10A07FCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel86AK6603
Re-Reel98K4128RL
Cut Tape98K4128
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.637 | $0.64 |
| Total Price | $0.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.637 |
| 50+ | $0.533 |
| 100+ | $0.478 |
| 250+ | $0.433 |
| 500+ | $0.381 |
| 1000+ | $0.343 |
| 2500+ | $0.285 |
| 5000+ | $0.277 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.285 |
| 9000+ | $0.280 |
| 15000+ | $0.264 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXMN10A07FCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel86AK6603
Re-Reel98K4128RL
Cut Tape98K4128
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id640mA
Drain Source On State Resistance0.7ohm
On Resistance Rds(on)1ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Power Dissipation Pd625mW
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation625mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The ZXMN10A07F is a N-channel enhancement-mode MOSFET from Zetex utilizes unique structure that combines the benefits of low ON-resistance with fast switching speed. This makes them ideal for high efficiency and low voltage applications.
- Low threshold
- Low gate drive
Applications
Power Management, Motor Drive & Control, Industrial
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.7ohm
Transistor Case Style
SOT-23
Power Dissipation Pd
625mW
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
640mA
On Resistance Rds(on)
1ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
625mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for ZXMN10A07F
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
