Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.080 |
| 10+ | $1.240 |
| 25+ | $1.170 |
| 50+ | $1.100 |
| 100+ | $1.030 |
| 250+ | $1.000 |
| 500+ | $0.968 |
| 1000+ | $0.676 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZX5T849GTA
Newark Part No.38K9603
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max30V
Collector Emitter Voltage V(br)ceo30V
Continuous Collector Current7A
Power Dissipation Pd1.6W
Power Dissipation1.6W
DC Collector Current7A
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
DC Current Gain hFE200hFE
No. of Pins4Pins
Transition Frequency140MHz
DC Current Gain hFE Min200hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The ZX5T849GTA is a NPN medium power 5th generation low saturation Bipolar Transistor offers extremely low on state losses making it ideal for use in DC-to-DC circuits and various driving and power management functions.
- Extremely low equivalent ON-resistance
- 28mΩ RSAT at 6.5A
- Up to 20A peak current
- Very low saturation voltage
- Excellent hFE characteristics up to 20A
- -55 to 150°C Operating temperature range
Applications
Power Management, Motor Drive & Control, Computers & Computer Peripherals, Industrial
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
30V
Power Dissipation Pd
1.6W
DC Collector Current
7A
Transistor Mounting
Surface Mount
No. of Pins
4Pins
DC Current Gain hFE Min
200hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
30V
Continuous Collector Current
7A
Power Dissipation
1.6W
Transistor Case Style
SOT-223
DC Current Gain hFE
200hFE
Transition Frequency
140MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
