Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZMR250FTA
Newark Part No.
Re-Reel98K4011
Cut Tape98K4011
Your Part Number
5,602 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.920 | $0.92 |
| Total Price | $0.92 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.920 |
| 10+ | $0.694 |
| 25+ | $0.638 |
| 50+ | $0.607 |
| 100+ | $0.576 |
| 250+ | $0.546 |
| 500+ | $0.528 |
| 1000+ | $0.508 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZMR250FTA
Newark Part No.
Re-Reel98K4011
Cut Tape98K4011
Technical Datasheet
Output TypeFixed
Fixed Output Voltage Nom2.5V
Adjustable Output Voltage Min-
No. of Outputs1Outputs
Output Voltage Nom2.5V
Output Voltage - Nom2.5V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Input Voltage Min6.5V
Input Voltage Max20V
Output Current100mA
Product Range-
Output Current Max100mA
Max Output Current100mA
Output Current Max100mA
Linear Regulator Case StyleSOT-23
IC Case / PackageSOT-23
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Adjustable Output Voltage Min
-
Output Voltage Nom
2.5V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Input Voltage Max
20V
Product Range
-
Max Output Current
100mA
Linear Regulator Case Style
SOT-23
No. of Pins
3Pins
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Fixed Output Voltage Nom
2.5V
No. of Outputs
1Outputs
Output Voltage - Nom
2.5V
Output Voltage Min
-
Input Voltage Min
6.5V
Output Current
100mA
Output Current Max
100mA
Output Current Max
100mA
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
