Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoMMST3904-7-F
Newark Part No.
Re-Reel51R6845
Cut Tape51R6845
Your Part Number
725 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.019 | $0.02 |
| Total Price | $0.02 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.306 | $0.019 |
| 10+ | $0.191 | $0.019 |
| 25+ | $0.168 | $0.019 |
| 50+ | $0.145 | $0.019 |
| 100+ | $0.122 | $0.019 |
| 250+ | $0.108 | $0.019 |
| 500+ | $0.093 | $0.019 |
| 1000+ | $0.082 | $0.019 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoMMST3904-7-F
Newark Part No.
Re-Reel51R6845
Cut Tape51R6845
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo40V
Collector Emitter Voltage Max40V
Continuous Collector Current200mA
Power Dissipation Pd200mW
Power Dissipation200mW
DC Collector Current200mA
Transistor Case StyleSOT-323
Transistor MountingSurface Mount
DC Current Gain hFE100hFE
No. of Pins3Pins
Transition Frequency300MHz
DC Current Gain hFE Min100hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Alternatives for MMST3904-7-F
2 Products Found
Product Overview
MMST3904-7-F is a 40V NPN, small signal transistor. It features epitaxial planar die construction.
- Ultra-small surface mount package
- Qualified to AEC-Q101 standards for high reliability
- Collector cut-off current is -50nA maximum at (VCE = 30V, VEB(OFF) = 3V)
- Input capacitance is 8pF maximum at (VEB = 0.5V, f = 1.0MHz, IC = 0)
- Input impedance is 10Kohm maximum at (VCE = 10V, IC = 1mA, f = 1.0MHz)
- Current gain-bandwidth product is 300MHz minimum at (VCE = 20V, IC = 10mA, f = 100MHz)
- Noise figure is 5dB maximum at (VCE = -5V, IC = -100µA, RS = 1Kohm, f = 1KHz)
- Rise time is 35ns maximum at (VCC = 3V, IC = 10mA, VBE(OFF) = -0.5V, IB1 = 1mA)
- Fall time is 50ns maximum at (VCC = 3.0V, IC = 10mA, IB1 = IB2 = 1.0mA)
- Operating temperature range from -55°C to +150°C, SOT323 package
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
40V
Power Dissipation Pd
200mW
DC Collector Current
200mA
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
100hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
40V
Continuous Collector Current
200mA
Power Dissipation
200mW
Transistor Case Style
SOT-323
DC Current Gain hFE
100hFE
Transition Frequency
300MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
