Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoFZT851Copy
Manufacturer Standard Lead Time44 weeks
Newark Part No.
Full Reel86AK5081
Re-Reel97K0411RL
Cut Tape97K0411
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.140 | $1.14 |
| Total Price | $1.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.140 |
| 50+ | $0.949 |
| 100+ | $0.852 |
| 250+ | $0.772 |
| 500+ | $0.678 |
| 1000+ | $0.610 |
| 2500+ | $0.507 |
| 5000+ | $0.492 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.507 |
| 3000+ | $0.499 |
| 5000+ | $0.470 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoFZT851Copy
Manufacturer Standard Lead Time44 weeks
Newark Part No.
Full Reel86AK5081
Re-Reel97K0411RL
Cut Tape97K0411
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max60V
Collector Emitter Voltage V(br)ceo60V
Continuous Collector Current6A
Power Dissipation3W
Power Dissipation Pd3W
DC Collector Current6A
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
DC Current Gain hFE200hFE
No. of Pins3Pins
Transition Frequency130MHz
DC Current Gain hFE Min100hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The FZT851 is a NPN medium Power Transistor with matte tin-plated terminals, UL94V-0-flame rated moulded plastic case, solderable terminals as per MIL-STD-202, method 208 standard.
- Complement to FZT951
- Level-1 per J-STD-020 moisture sensitivity
- Green product
- AEC-Q101 Qualified
- PPAP capable
Applications
Automotive
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
60V
Power Dissipation
3W
DC Collector Current
6A
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
100hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
60V
Continuous Collector Current
6A
Power Dissipation Pd
3W
Transistor Case Style
SOT-223
DC Current Gain hFE
200hFE
Transition Frequency
130MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
