Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoFCX690BTA
Newark Part No.
Full Reel86AK4918
Re-Reel55T6311
Cut Tape55T6311
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.090 | $1.09 |
| Total Price | $1.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.090 |
| 10+ | $0.712 |
| 25+ | $0.638 |
| 50+ | $0.565 |
| 100+ | $0.491 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.292 |
| 2000+ | $0.281 |
| 4000+ | $0.270 |
| 6000+ | $0.257 |
| 10000+ | $0.242 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoFCX690BTA
Newark Part No.
Full Reel86AK4918
Re-Reel55T6311
Cut Tape55T6311
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo45V
Collector Emitter Voltage Max45V
Continuous Collector Current2A
Power Dissipation Pd1W
Power Dissipation1W
Transistor Case StyleSOT-89
DC Collector Current2A
Transistor MountingSurface Mount
No. of Pins4Pins
Transition Frequency150MHz
DC Current Gain hFE Min150hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FCX690BTA is a NPN high gain power Bipolar Transistor offers 2A high continuous collector current and less-than 300mV low saturation voltage VCE (sat) @ 1A.
- UL94V-0 Flammability rating
- Peak pulse current up to 6A
- <gt/>400 @ 1A High gain hFE
- Halogen-free, Green device
- FCX790A Complementary PNP type
- -55 to 150°C Operating temperature range
Applications
Defence, Military & Aerospace, Automotive, Power Management, Industrial
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
45V
Power Dissipation Pd
1W
Transistor Case Style
SOT-89
Transistor Mounting
Surface Mount
Transition Frequency
150MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
45V
Continuous Collector Current
2A
Power Dissipation
1W
DC Collector Current
2A
No. of Pins
4Pins
DC Current Gain hFE Min
150hFE
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for FCX690BTA
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
