2. Semiconductors - Discretes
                                                                                                    3. Diodes & Rectifiers
                                                                                                    4. Schottky Diodes
                                                                                                    5. Schottky Rectifier Diodes
                                                                                                    Print Page

                                                                                                    DFLS1200-7

                                                                                                    Schottky Rectifier, Powerdi®, 200 V, 1 A, Single, SMD, 2 Pins, 850 mV

                                                                                                    DIODES INC.
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    DIODES INC. DFLS1200-7
                                                                                                    ManufacturerDIODES INC.
                                                                                                    Manufacturer Part NoDFLS1200-7
                                                                                                    Newark Part No.
                                                                                                    Full Reel98AK5941
                                                                                                    Re-Reel25R4482
                                                                                                    Cut Tape25R4482
                                                                                                    Product RangeDFLS1
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    310,485 In Stock

                                                                                                    Need more?

                                                                                                    warning icon

                                                                                                    Full Reel available on backorder. Leadtime 33 weeks. Charged on dispatch. Cut Tape & Re-Reel are In Stock
                                                                                                    8106 Delivery in 1-3 Business Days(US stock)
                                                                                                    302379 Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST Standard Shipping
                                                                                                    Packaging Options
                                                                                                    Packaging TypeQuantityUnit Price:Total
                                                                                                    Cut Tape1$0.697$0.70
                                                                                                    Total Price $0.70
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$0.697
                                                                                                    10+$0.444
                                                                                                    25+$0.431
                                                                                                    50+$0.417
                                                                                                    100+$0.404
                                                                                                    250+$0.372
                                                                                                    500+$0.330
                                                                                                    1000+$0.280
                                                                                                    Full Reel
                                                                                                    QuantityPrice
                                                                                                    3000+$15.090
                                                                                                    6000+$14.970
                                                                                                    12000+$14.860
                                                                                                    18000+$14.750
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    DIODES INC.
                                                                                                    ManufacturerDIODES INC.
                                                                                                    Manufacturer Part NoDFLS1200-7
                                                                                                    Newark Part No.
                                                                                                    Full Reel98AK5941
                                                                                                    Re-Reel25R4482
                                                                                                    Cut Tape25R4482
                                                                                                    Product RangeDFLS1
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Repetitive Peak Reverse Voltage200V
                                                                                                    Average Forward Current1A
                                                                                                    Diode ConfigurationSingle
                                                                                                    Diode Case StylePowerDI 123
                                                                                                    No. of Pins2Pins
                                                                                                    Forward Voltage Max850mV
                                                                                                    Forward Surge Current40A
                                                                                                    Operating Temperature Max175°C
                                                                                                    Diode MountingSurface Mount
                                                                                                    Product RangeDFLS1
                                                                                                    Qualification-
                                                                                                    SVHCLead (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The DFLS1200-7 is a high voltage Schottky barrier Rectifier Diode Matte with guard ring die construction for transient protection, tin annealed over copper lead-frame terminals, UL94V-0 flame-rated moulded plastic case and cathode band terminal connection. Solderable terminals as per MIL-STD-202, method 208 standard. Patented interlocking clip design for high surge current capacity.

                                                                                                    • Low power loss
                                                                                                    • High efficiency
                                                                                                    • 200V DC blocking voltage
                                                                                                    • 141V RMS reverse voltage
                                                                                                    • Green moulding compound (no Br, Sb)

                                                                                                    Applications

                                                                                                    Automotive

                                                                                                    Technical Specifications

                                                                                                    Repetitive Peak Reverse Voltage

                                                                                                    200V

                                                                                                    Diode Configuration

                                                                                                    Single

                                                                                                    No. of Pins

                                                                                                    2Pins

                                                                                                    Forward Surge Current

                                                                                                    40A

                                                                                                    Diode Mounting

                                                                                                    Surface Mount

                                                                                                    Qualification

                                                                                                    -

                                                                                                    Average Forward Current

                                                                                                    1A

                                                                                                    Diode Case Style

                                                                                                    PowerDI 123

                                                                                                    Forward Voltage Max

                                                                                                    850mV

                                                                                                    Operating Temperature Max

                                                                                                    175°C

                                                                                                    Product Range

                                                                                                    DFLS1

                                                                                                    SVHC

                                                                                                    Lead (25-Jun-2025)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Alternatives for DFLS1200-7

                                                                                                    1 Product Found

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead (25-Jun-2025)