Print Page
Image is for illustrative purposes only. Please refer to product description.
2,550 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.318 |
| 10+ | $0.200 |
| 25+ | $0.172 |
| 50+ | $0.138 |
| 100+ | $0.114 |
| 250+ | $0.091 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBC857CT-7-F
Newark Part No.51R6407
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo45V
Collector Emitter Voltage Max45V
DC Collector Current100mA
Continuous Collector Current100mA
Power Dissipation Pd150mW
Power Dissipation150mW
Transistor Case StyleSOT-523
Transistor MountingSurface Mount
DC Current Gain hFE520hFE
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min520hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
45V
Continuous Collector Current
100mA
Power Dissipation
150mW
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
520hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
45V
DC Collector Current
100mA
Power Dissipation Pd
150mW
Transistor Case Style
SOT-523
DC Current Gain hFE
520hFE
Transition Frequency
100MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Alternatives for BC857CT-7-F
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability