
Product Information
Product Overview
The 410-173 is a Cerebot 32MX4 board for PIC32MX460F512L microcontroller. The Cerebot 32MX4 provides two on board I2C peripheral devices, a 24LC256 serial EEPROM and an MCP4725 digital to analog converter. It is a useful tool for embedded control and robotics projects for both students and hobbyists. Its versatile design and programmable microcontroller provides access numerous peripheral devices and program the board for multiple uses. The board has many I/O connectors and power supply options. It works with the MPLAB IDE and provides built in programming and debugging support under MPLAB. It also provides a number of connections for peripheral devices. It has nine connectors for attaching Diligent Pmod peripheral modules. Diligent peripheral modules include H-bridges, analog to digital and digital to analog converters, speaker amplifier, switches, buttons, LEDs, as well as converters for easy connection to RS232, screw terminals, BNC jacks, servo motors and more.
- Nine Pmod connectors for Diligent peripheral module boards
- Eight hobby RC servo connectors
- USB 2.0 device, host and OTG support
- Two push buttons
- Four LEDs
- Multiple power supply options, including USB powered
- ESD protection and short circuit protection for all I/O pins
- Five 16bit timers with 5 input capture and 5 PWM outputs
- 80MHz 32bit MIPS processor
- 512K flash, 32K RAM
Applications
Embedded Design & Development, Robotics, Hobby & Education
Contents
Cerebot 32MX4 board, USB A to micro B cable, Resource CD containing MPLAB IDE and an evaluation MPLAB C compiler.
Warnings
The Cerebot 32MX4 is rated for external power from 3.6Vdc to 5Vdc. Using voltage outside this range could damage the board and connected devices.
Technical Specifications
Microchip
PIC32MX460Fxxxx
PIC32
Eval Board PIC32MX460F512L
To Be Advised
32bit
PIC
PIC32MX460F512L
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
