Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part NoOPTX-1-006
Newark Part No.20M5671
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 500+ | $2.01 |
| 1000+ | $1.93 |
Price for:Each
Minimum: 640
Multiple: 640
$1,286.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part NoOPTX-1-006
Newark Part No.20M5671
Technical Datasheet
Lens Type-
Beam Type-
LED Lens Color-
Lens Diameter26mm
Lens Shape-
Lens Material-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Lens Type
-
LED Lens Color
-
Lens Shape
-
Product Range
-
Beam Type
-
Lens Diameter
26mm
Lens Material
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate