Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No801-1030-0333-504
Newark Part No.25F986
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 5+ | $159.59 |
| 10+ | $151.96 |
| 25+ | $143.63 |
| 50+ | $136.69 |
| 100+ | $129.75 |
| 250+ | $113.10 |
Price for:Each
Minimum: 9
Multiple: 1
$1,436.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No801-1030-0333-504
Newark Part No.25F986
Technical Datasheet
Lamp Base TypeMidget Flange
Mounting Hole Dia11.9mm
Current Rating-
Supply Voltage28V
Lens ShapeRound
Product Range-
SVHCLead
Product Overview
The 801-1030-0333-504 is a 28V incandescent panel mount push-to-test indicator Light Base. The 801-series T-1 3/4 midget flange for 15/32-inch mounting hole with solder termination, black anodized mounting bushing, aluminum mounting and flange nuts hardware. The push-to-test marking is die-stamped and filled on all lens cap assemblies used with 3 terminal units.
- Yellow push-to-test
- Dimming lens
Applications
Lighting
Technical Specifications
Lamp Base Type
Midget Flange
Current Rating
-
Lens Shape
Round
SVHC
Lead
Mounting Hole Dia
11.9mm
Supply Voltage
28V
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate