Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No657-1702-103F
Newark Part No.51R6183
Product Range657 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 10+ | $15.100 |
Price for:Each
Minimum: 65
Multiple: 5
$981.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No657-1702-103F
Newark Part No.51R6183
Product Range657 Series
Technical Datasheet
LED ColorYellow
Operating Voltage5VDC
Mounting Hole Dia17.463mm
Forward Current If20mA
Luminous Intensity350foot lambert
IP / NEMA RatingIP67
Product Range657 Series
SVHCTo Be Advised
Product Overview
The 657-1702-103F is a yellow panel-mount LED Indicator with tinted diffused low profile flat lens. It is made of polycarbonate housing with lens and 18AWG anti-capillary wire termination. It is designed with a highly durable watertight housing.
- Resistant to shock and vibration
- Cool-to-the-touch operation
- Wire leads electrical connection
- UL94V-0 Flammability rating
- -35 to 65°C Operating temperature range
Applications
Industrial, Signalling, Automotive, Agriculture, Defence, Military & Aerospace, Avionics
Technical Specifications
LED Color
Yellow
Mounting Hole Dia
17.463mm
Luminous Intensity
350foot lambert
Product Range
657 Series
Operating Voltage
5VDC
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate