Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No609-1322-130F
Newark Part No.30K5139
Product Range609 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 100+ | $5.170 |
| 250+ | $5.040 |
| 500+ | $4.900 |
Price for:Each
Minimum: 150
Multiple: 25
$775.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No609-1322-130F
Newark Part No.30K5139
Product Range609 Series
Technical Datasheet
LED ColorYellow
Operating Voltage12VDC
Mounting Hole Dia9.3mm
Forward Current If15mA
Luminous Intensity90mcd
IP / NEMA RatingIP66
Product Range609 Series
SVHCLead
Technical Specifications
LED Color
Yellow
Mounting Hole Dia
9.3mm
Luminous Intensity
90mcd
Product Range
609 Series
Operating Voltage
12VDC
Forward Current If
15mA
IP / NEMA Rating
IP66
SVHC
Lead
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate