Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 100+ | $6.490 |
| 250+ | $6.150 |
| 500+ | $5.810 |
| 1000+ | $5.480 |
Price for:Each
Minimum: 150
Multiple: 25
$973.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 609-1222-130F is a green panel-mount LED Indicator position made of black painted brass housing. The low power consumption uses up to 90% less energy than an incandescent indicator.
- No heat generated
- Electrical connection through solder terminals
- Long life, lasting up to 100K hours
- Watertight seal from front of panel meets NEMA-4X/IP66
- -30 to 85°C Operating temperature range
Applications
Industrial, Signalling, Maintenance & Repair
Technical Specifications
LED Color
Green
Mounting Hole Dia
9.3mm
Luminous Intensity
110mcd
Product Range
-
Operating Voltage
12VDC
Forward Current If
15mA
IP / NEMA Rating
IP66
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
