Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No609-1212-120F
Newark Part No.30K5129
Product Range609 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 100+ | $3.400 |
| 250+ | $3.240 |
Price for:Each
Minimum: 175
Multiple: 25
$595.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No609-1212-120F
Newark Part No.30K5129
Product Range609 Series
Technical Datasheet
LED ColorGreen
Operating Voltage6VDC
Mounting Hole Dia9.3mm
Forward Current If15mA
Luminous Intensity110mcd
IP / NEMA RatingIP66
Product Range609 Series
SVHCTo Be Advised
Product Overview
The 609-1212-120F is a green panel-mount LED Indicator made of chrome-plated brass housing. The low power consumption uses up to 90% less energy than an incandescent indicator.
- No heat generated
- Electrical connection through solder terminals
- Long life, lasting up to 100K hours
- Watertight seal from front of panel meets NEMA-4X/IP66
- -30 to 85°C Operating temperature range
Applications
Industrial, Signalling, Maintenance & Repair
Technical Specifications
LED Color
Green
Mounting Hole Dia
9.3mm
Luminous Intensity
110mcd
Product Range
609 Series
Operating Voltage
6VDC
Forward Current If
15mA
IP / NEMA Rating
IP66
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate