Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No608-1232-220F
Newark Part No.30K5102
Product Range608 Series
Your Part Number
No Longer Available
Product Information
ManufacturerDIALIGHT
Manufacturer Part No608-1232-220F
Newark Part No.30K5102
Product Range608 Series
Technical Datasheet
LED ColorGreen
Operating Voltage6VDC
Mounting Hole Dia8mm
Forward Current If15mA
Luminous Intensity110mcd
IP / NEMA RatingNot Rated
Product Range608 Series
SVHCTo Be Advised
Product Overview
The 608-1232-220F is a green panel-mount LED Indicator features a snap-fit technology. It is made of polycarbonate housing. The low power consumption uses up to 90% less energy than an incandescent indicator.
- No heat generated
- Housing matches emitted colour
- Long life, lasting up to 100K hours
- -25 to 85°C Operating temperature range
Applications
Industrial, Signalling, Maintenance & Repair
Technical Specifications
LED Color
Green
Mounting Hole Dia
8mm
Luminous Intensity
110mcd
Product Range
608 Series
Operating Voltage
6VDC
Forward Current If
15mA
IP / NEMA Rating
Not Rated
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
