Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No606-2415-130F
Newark Part No.30K5069
Product Range606 Series
Your Part Number
Technical Datasheet
250 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.890 |
| 5+ | $8.910 |
| 10+ | $6.920 |
| 25+ | $6.690 |
| 50+ | $6.470 |
| 100+ | $6.240 |
Price for:Each
Minimum: 1
Multiple: 1
$10.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No606-2415-130F
Newark Part No.30K5069
Product Range606 Series
Technical Datasheet
LED ColorGreen, Red
Mounting Hole Dia6mm
Forward Current / Color-
Operating Voltage / ColorR 12V, G 12V
Luminous Intensity / ColorR 35mcd, G 18mcd
IP / NEMA RatingNot Rated
Product Range606 Series
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 606-2415-130F is a panel-mount red/green LED Indicator with recess LED positions and chrome-plated brass housing for 6mm mounting hole. It has lock washer and nut mounting method, low power consumption uses up to 90% less energy than an incandescent indicator.
- Long life - Typically 100K hours
- No heat generated
- LED can be recessed from housing
- Bi-color common cathode design
Applications
LED Lighting, Sensing & Instrumentation
Technical Specifications
LED Color
Green, Red
Forward Current / Color
-
Luminous Intensity / Color
R 35mcd, G 18mcd
Product Range
606 Series
SVHC
No SVHC (25-Jun-2025)
Mounting Hole Dia
6mm
Operating Voltage / Color
R 12V, G 12V
IP / NEMA Rating
Not Rated
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability