Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No606-2211-110F
Newark Part No.30K5065
Product Range606 Series
Your Part Number
Technical Datasheet
91 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.960 |
| 10+ | $4.540 |
| 25+ | $4.400 |
| 50+ | $4.270 |
| 100+ | $4.130 |
| 250+ | $3.950 |
| 500+ | $3.770 |
| 1000+ | $3.710 |
Price for:Each
Minimum: 1
Multiple: 1
$6.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No606-2211-110F
Newark Part No.30K5065
Product Range606 Series
Technical Datasheet
LED ColorGreen
Operating Voltage2VDC
Mounting Hole Dia6mm
Forward Current If15mA
Luminous Intensity30mcd
IP / NEMA RatingNot Rated
Product Range606 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 606-2211-110F is a green panel-mount LED Indicator made of chrome-plated brass housing. The low power consumption uses up to 90% less energy than an incandescent indicator.
- No heat generated
- Long life, lasting up to 100K hours
- -25 to 85°C Operating temperature range
Applications
Industrial, Signalling
Technical Specifications
LED Color
Green
Mounting Hole Dia
6mm
Luminous Intensity
30mcd
Product Range
606 Series
Operating Voltage
2VDC
Forward Current If
15mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability