Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No606-1415-130
Newark Part No.66F5992
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Product Information
ManufacturerDIALIGHT
Manufacturer Part No606-1415-130
Newark Part No.66F5992
Technical Datasheet
LED ColorGreen, Red
Mounting Hole Dia6mm
Forward Current / Color-
Operating Voltage / ColorR 12V, G 12V
Luminous Intensity / ColorR 35mcd, G 18mcd
IP / NEMA RatingNot Rated
Product Range-
MSL-
SVHCLead
Technical Specifications
LED Color
Green, Red
Forward Current / Color
-
Luminous Intensity / Color
R 35mcd, G 18mcd
Product Range
-
SVHC
Lead
Mounting Hole Dia
6mm
Operating Voltage / Color
R 12V, G 12V
IP / NEMA Rating
Not Rated
MSL
-
Technical Docs (1)
Alternatives for 606-1415-130
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate