Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No606-1111-110FCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.30K5057
Product Range606 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 275+ | $2.120 |
| 500+ | $1.950 |
| 1000+ | $1.800 |
Price for:Each
Minimum: 275
Multiple: 275
$583.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No606-1111-110FCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.30K5057
Product Range606 Series
Technical Datasheet
LED ColorRed
Operating Voltage2VDC
Mounting Hole Dia6mm
Forward Current If5mA
Luminous Intensity8mcd
IP / NEMA RatingNot Rated
Product Range606 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Red
Mounting Hole Dia
6mm
Luminous Intensity
8mcd
Product Range
606 Series
Operating Voltage
2VDC
Forward Current If
5mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
