Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No5988270107F
Newark Part No.22M3060
Product Range598 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 16000+ | $0.061 |
| 24000+ | $0.060 |
Price for:Each (Supplied on Full Reel)
Minimum: 16000
Multiple: 4000
$976.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No5988270107F
Newark Part No.22M3060
Product Range598 Series
Technical Datasheet
LED ColorGreen
LED MountingSMD
LED Case Size1206
Forward Current If20mA
Forward Voltage2V
Wavelength Typ570nm
Luminous Intensity20mcd
Viewing Angle140°
Lens ShapeRectangular
Product Range598 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 5988270107F is a 1206 green SMD LED with water clear lens, made of GaP. This Micro LED® can be used with Dialight's wide-range of Optopipe® series light pipes and compatible with infrared reflow processes and JEDEC standards.
- -30 to 85°C Operating temperature range
- Helps to eliminate mixed technology PC board processing
Applications
LED Lighting, Industrial
Technical Specifications
LED Color
Green
LED Case Size
1206
Forward Voltage
2V
Luminous Intensity
20mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
570nm
Viewing Angle
140°
Product Range
598 Series
MSL
MSL 3 - 168 hours
Technical Docs (3)
Alternatives for 5988270107F
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate