Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No5988160107F
Newark Part No.75R0586
Product Range598 Series
Technical Datasheet
625 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.220 |
| 25+ | $0.119 |
| 50+ | $0.105 |
| 100+ | $0.090 |
| 250+ | $0.086 |
| 500+ | $0.081 |
| 1000+ | $0.075 |
| 2500+ | $0.069 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No5988160107F
Newark Part No.75R0586
Product Range598 Series
Technical Datasheet
LED ColorYellow Green
LED MountingSMD
LED Case Size0805
Bulb Size1.25mm x 1.4mm
Forward Current If20mA
Forward Voltage2V
Wavelength Typ575nm
Luminous Intensity40mcd
Viewing Angle140°
Lens ShapeRectangular
Product Range598 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Alternatives for 5988160107F
3 Products Found
Technical Specifications
LED Color
Yellow Green
LED Case Size
0805
Forward Current If
20mA
Wavelength Typ
575nm
Viewing Angle
140°
Product Range
598 Series
MSL
MSL 3 - 168 hours
LED Mounting
SMD
Bulb Size
1.25mm x 1.4mm
Forward Voltage
2V
Luminous Intensity
40mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability