Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No5988081107F
Newark Part No.75R0579
Product Range598 Series
Your Part Number
Technical Datasheet
338 In Stock
4,000 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.81 |
| 25+ | $0.55 |
| 50+ | $0.48 |
| 100+ | $0.41 |
| 250+ | $0.38 |
| 500+ | $0.34 |
| 1000+ | $0.32 |
| 2500+ | $0.31 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No5988081107F
Newark Part No.75R0579
Product Range598 Series
Technical Datasheet
LED ColorGreen
LED MountingSMD
Bulb Size0.8mm x 1.1mm
LED Case Size0603
Forward Current If20mA
Forward Voltage3.2V
Wavelength Typ525nm
Luminous Intensity300mcd
Viewing Angle140°
Lens ShapeRectangular
Product Range598 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 5988081107F is a 0603 green SMD LED with non-diffused lens, made of InGaN. This Micro LED® can be used with Dialight's wide-range of Optopipe® series light pipes and compatible with infrared reflow processes and JEDEC standards.
- -30 to 85°C Operating temperature range
- Helps to eliminate mixed technology PC board processing
Applications
LED Lighting, Industrial
Technical Specifications
LED Color
Green
Bulb Size
0.8mm x 1.1mm
Forward Current If
20mA
Wavelength Typ
525nm
Viewing Angle
140°
Product Range
598 Series
MSL
MSL 3 - 168 hours
LED Mounting
SMD
LED Case Size
0603
Forward Voltage
3.2V
Luminous Intensity
300mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 5988081107F
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate