Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No597-2222-602F
Newark Part No.20T0158
Product Range597 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerDIALIGHT
Manufacturer Part No597-2222-602F
Newark Part No.20T0158
Product Range597 Series
Technical Datasheet
LED ColorYellow
LED MountingSMD
Bulb Size2mm
LED Case Size1208
Forward Current If20mA
Forward Voltage2.4V
Wavelength Typ589nm
Luminous Intensity125mcd
Viewing Angle130°
Lens ShapeRound
Product Range597 Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Yellow
Bulb Size
2mm
Forward Current If
20mA
Wavelength Typ
589nm
Viewing Angle
130°
Product Range
597 Series
MSL
MSL 3 - 168 hours
LED Mounting
SMD
LED Case Size
1208
Forward Voltage
2.4V
Luminous Intensity
125mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate