Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No595-2101-002F
Newark Part No.30K4823
Your Part Number
Technical Datasheet
No Longer Available
Product Information
Technical Specifications
LED Color
Red
LED Mounting
SMD
Forward Current If
20mA
Forward Voltage
1.7V
Height
3.58mm
Product Range
-
No. of LEDs
5LEDs
Bulb Size
2mm
Luminous Intensity
25mcd
Viewing Angle
-
Width
2.5mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate