Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No591-2801-002F
Newark Part No.30K4712
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerDIALIGHT
Manufacturer Part No591-2801-002F
Newark Part No.30K4712
Technical Datasheet
LED ColorWhite
No. of LEDs1LEDs
LED MountingSMD
Bulb SizeT-1 (3mm)
Forward Current If10mA
Luminous Intensity135mcd
Forward Voltage3.1V
Viewing Angle40°
Height5.03mm
Width4.32mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
LED Color
White
LED Mounting
SMD
Forward Current If
10mA
Forward Voltage
3.1V
Height
5.03mm
Product Range
-
No. of LEDs
1LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity
135mcd
Viewing Angle
40°
Width
4.32mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate