Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No591-2504-013F
Newark Part No.78M4697
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $1.100 |
Full Reel
| Quantity | Price |
|---|---|
| 1600+ | $1.170 |
| 3200+ | $1.120 |
| 6400+ | $1.060 |
| 9600+ | $1.010 |
| 16000+ | $0.974 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
LED Color
Orange
LED Mounting
SMD
Forward Current If
2mA
Forward Voltage
1.8V
Height
5.04mm
Product Range
-
No. of LEDs
1LEDs
Bulb Size
2.85mm
Luminous Intensity
70mcd
Viewing Angle
50°
Width
4.33mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 591-2504-013F
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate