Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No561-6002-050F
Newark Part No.30K3395
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 250+ | $4.030 |
| 500+ | $3.720 |
| 1000+ | $3.430 |
Price for:Each
Minimum: 250
Multiple: 25
$1,007.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No561-6002-050F
Newark Part No.30K3395
Technical Datasheet
LED ColorWhite
No. of LEDs1LEDs
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Forward Current If20mA
Luminous Intensity1.1cd
Forward Voltage3.5V
Viewing Angle45°
Height12.2mm
Width5mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
White
LED Mounting
Through Hole
Forward Current If
20mA
Forward Voltage
3.5V
Height
12.2mm
Product Range
-
No. of LEDs
1LEDs
Bulb Size
T-1 3/4 (5mm)
Luminous Intensity
1.1cd
Viewing Angle
45°
Width
5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate