Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.711 |
Price for:Each
Minimum: 1300
Multiple: 25
$924.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No561-5501-100F
Newark Part No.30K3358
Technical Datasheet
LED ColorRed
No. of LEDs1LEDs
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Forward Current If20mA
Luminous Intensity125mcd
Forward Voltage2.2V
Viewing Angle24°
Height25.4mm
Width5mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Red
LED Mounting
Through Hole
Forward Current If
20mA
Forward Voltage
2.2V
Height
25.4mm
Product Range
-
No. of LEDs
1LEDs
Bulb Size
T-1 3/4 (5mm)
Luminous Intensity
125mcd
Viewing Angle
24°
Width
5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
