Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.618 |
Price for:Each
Minimum: 1525
Multiple: 25
$942.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No561-2501-100F
Newark Part No.30K3302
Technical Datasheet
LED ColorGreen
No. of LEDs1LEDs
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Forward Current If10mA
Luminous Intensity70mcd
Forward Voltage2.3V
Viewing Angle24°
Height25.4mm
Width5mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green
LED Mounting
Through Hole
Forward Current If
10mA
Forward Voltage
2.3V
Height
25.4mm
Product Range
-
No. of LEDs
1LEDs
Bulb Size
T-1 3/4 (5mm)
Luminous Intensity
70mcd
Viewing Angle
24°
Width
5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate