Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No559-5301-007F
Newark Part No.30K3081
Your Part Number
Technical Datasheet
No Longer Available
Technical Specifications
LED Color
Yellow
Mounting Hole Dia
6.35mm
Luminous Intensity
34mcd
Product Range
-
Operating Voltage
2.2VDC
Forward Current If
20mA
IP / NEMA Rating
Not Rated
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate